Bahco, Phillips, Torx, Pozidriv, Slotted, Hex Screwdriver Bit Set, 50 Pieces
- RS Stock No.:
- 697-197
- Mfr. Part No.:
- 66IM/50C3HSS
- Brand:
- Bahco
Subtotal (1 unit)*
$190.43
(exc. GST)
$209.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.43 |
*price indicative
- RS Stock No.:
- 697-197
- Mfr. Part No.:
- 66IM/50C3HSS
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Head Type | Phillips, Torx, Pozidriv, Slotted, Hex | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 50 | |
| Material | Steel | |
| Sub Type | Torsion Bit Set | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Head Type Phillips, Torx, Pozidriv, Slotted, Hex | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 50 | ||
Material Steel | ||
Sub Type Torsion Bit Set | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 1/4 inch impact torsion bit set for Phillips, Pozidriv, hex, TORX head screws and 3 HSS drills is a 50-piece set designed for high performance and durability. The HSS drills feature a self-centring split point for faster and more efficient drilling, with a 135-degree tip angle that ensures extended drill life in harder materials. The set is supplied in a resistant glass fibber reinforced case that is tough and durable for reliable protection of the contents. The patented case design includes a 180º locking function, allowing it to stay open even when turned with up to 500 g of added weight, preventing accidental closure on fingers. Additionally, the lid and body of the case can be separated for flexible organization in a trolley drawer or toolkit.
Box is designed to be stacked on top of each other without sliding off when using multiple sets
Swivelling racks allow space optimization and easy access to the bits
Sticker delivered within the set for personalization and user identification
Delivered in a cardboard sleeve
Related links
- Bahco Torx Phillips, Hex Torsion Bit Set 44 Pieces
- Bahco Slotted Phillips, Hex Torsion Bit Set 40 Pieces
- Bahco Torx, Pozidriv Torsion Bit Set 10 Pieces
- Bahco Phillips Slotted, Torx Torsion Bit Set 31 Pieces
- Bahco Phillips Slotted, Torx Torsion Bit Set 54 Pieces
- Bahco Phillips, Torx Torsion Bit Set 11 Pieces
- Bahco Hex Slotted, Torx Torsion Bit Set 54 Pieces
- Bahco Phillips Hex Pozidriv Phillips Slotted, Torx Driver Bit 31 Pieces
