Wera Hex, Torx Screwdriver Bit Set, 4 Pieces
- RS Stock No.:
- 153-2984
- Mfr. Part No.:
- 05003375001
- Brand:
- Wera
Subtotal (1 unit)*
$104.38
(exc. GST)
$114.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.38 |
*price indicative
- RS Stock No.:
- 153-2984
- Mfr. Part No.:
- 05003375001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Torx | |
| Number of Pieces | 4 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 100mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Torx | ||
Number of Pieces 4 | ||
Material Chrome Vanadium Steel | ||
Overall Length 100mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
8767 A TORX® HF 1 Zyklop bit socket set with holding function, 1/4" drive
Bit socket set TORX®, with holding function for especially convenient screwdriving and a reduced risk of losing the screw when approaching the workpiece.
Compact textile box with high robustness, low weight and volume
Bit socket (non-impact) for manual or power tool operations
The holding function holds screws securely on the tool
With Take it easy tool finder: colour coding by size
Knurling on lower socket end for more grip when used manually
1x 8767 A TORX® HF 1 Zyklop bit socket set with holding function, 1/4" drive, 4 pieces; 4x 8767 A HF TORX® Zyklop bit socket with holding function, 1/4" drive: TX 25x100.0, TX 27x100.0, TX 30x100.0, TX 40x100.0; 1x Hook and Loop Fastener Strip 70, 70 x 50 mm
Compact textile box with high robustness, low weight and volume
Bit socket (No-Impact) for manual or power tool operations
The holding function holds screws securely on the tool
"Take it easy" Tool Finder with colour coding according to sizes
Knurling on lower socket end for more grip when used manually
Bit sockets with retaining function for hexagon socket screws
