Wera Hex, Phillips Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 266-6271
- Mfr. Part No.:
- 05072402001
- Brand:
- Wera
Subtotal (1 unit)*
$20.24
(exc. GST)
$22.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.24 |
*price indicative
- RS Stock No.:
- 266-6271
- Mfr. Part No.:
- 05072402001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Phillips | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 10 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | 851/1 Z DIY Bit | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Phillips | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 10 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type 851/1 Z DIY Bit | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/1 Z DIY bits, PH 3 x 25 mm, 10 pieces
The Tough Wera bits for Phillips screws, for universal use. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-D 6.3.
For Phillips screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Application:
Phillips screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design Tough, for universal use
