Wera Hex, Torx Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 266-6277
- Mfr. Part No.:
- 05072408001
- Brand:
- Wera
Subtotal (1 unit)*
$36.20
(exc. GST)
$39.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.20 |
*price indicative
- RS Stock No.:
- 266-6277
- Mfr. Part No.:
- 05072408001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Torx | |
| Size | 25 mm | |
| Number of Pieces | 10 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | 867/1 DIY Torx Bit | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Torx | ||
Size 25 mm | ||
Number of Pieces 10 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type 867/1 DIY Torx Bit | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/1 DIY TORX bits, TX 20 x 25 mm, 10 pieces
The Wera high quality bits for recessed TORX screws. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For TORX® socket screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Application:
TORX® socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design For universal use
Related links
- Wera Hex, Torx 867/1 DIY Torx Bit 10 Pieces
- Wera Hex, Torx 867/1 Torx DIY 100 100 Pieces
- Wera Hex, Torx 867/1 Torx DIY 100 Sis 100 Pieces
- Wera Hex, Phillips 851/1 Z DIY Bit 10 Pieces
- Wera Hex, Pozidriv 855/1 Z DIY Bit 10 Pieces
- Wera Hex, Torx 10 Pieces
- Wera Hex Pozidriv Hex Bitorsion 10 Pieces
- Wera Hex, Torx for Recessed Torx Screw 10 Pieces
