Wera Hex, Phillips, Slotted, Pozidriv, Hex Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 266-5960
- Distrelec Article No.:
- 302-23-932
- Mfr. Part No.:
- 05056159001
- Brand:
- Wera
Subtotal (1 unit)*
$73.05
(exc. GST)
$80.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.05 |
*price indicative
- RS Stock No.:
- 266-5960
- Distrelec Article No.:
- 302-23-932
- Mfr. Part No.:
- 05056159001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Phillips, Slotted, Pozidriv, Hex | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 10 | |
| Overall Length | 98mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Phillips, Slotted, Pozidriv, Hex | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 10 | ||
Overall Length 98mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 10 Universal 4, 10 pieces
The Robust bit-check by Wera. bit-checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with stainless sleeve, retaining ring and strong permanent magnet for the take-up of bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3. Can be inserted in the power screwdriver or for use in the chuck of the electric drill. Comes with Torsion bits to combat premature wear; tough viscous for universal use.
Upright position able bit-checks convince due to their functionality in a minimum of space
Universal holder with stainless sleeve, retaining ring and strong permanent magnet
Torsion design against premature wear
Tough viscous bits for universal use
In han
Application:
1 Universal bit holder with stainless steel sleeve, retaining ring, and strong permanent magnet, 9 bits, Torsion-style (T) design to reduce premature wear, tough (Z), for universal use.
Related links
- Facom Pozidriv, Hex 10 Pieces
- Bahco Phillips Hex Pozidriv Phillips Slotted, Torx Driver Bit 31 Pieces
- Wera Hex Pozidriv Slotted Phillips Slotted, Torx Impact Bit Set 61 Pieces
- Wera Hex Phillips Slotted Bitorsion 10 Pieces
- CK Hex Slotted, Pozidriv Driver Bit Set 6 Pieces
- Wera Phillips Slotted, Torx Mini Ratchet 31 Pieces
- Wera Hex Slotted, Torx Bit Set 7 Pieces
- Wera Hex Slotted 6 Pieces
