Wera Universal, Pozidriv, Phillips, Slotted, Hex Screwdriver Bit Set, 7 Pieces
- RS Stock No.:
- 266-5965
- Mfr. Part No.:
- 05056295001
- Brand:
- Wera
Subtotal (1 unit)*
$36.37
(exc. GST)
$40.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.37 |
*price indicative
- RS Stock No.:
- 266-5965
- Mfr. Part No.:
- 05056295001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Pozidriv, Phillips, Slotted, Hex | |
| Size | 25 mm | |
| Number of Pieces | 7 | |
| Material | Plastic, Stainless Steel | |
| Overall Length | 69mm | |
| Drive Type | Universal | |
| Sub Type | Bit Holder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Pozidriv, Phillips, Slotted, Hex | ||
Size 25 mm | ||
Number of Pieces 7 | ||
Material Plastic, Stainless Steel | ||
Overall Length 69mm | ||
Drive Type Universal | ||
Sub Type Bit Holder | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 7 Universal 1, 7 pieces
The 6 Wera bits tidily arranged in a minimum of space in a practical bit-check. Tough viscous Wera bits for hexagon head screws and universal use. 1 universal holder 893/4/1 K for insertion in the power screwdriver or for use in the chuck of the electric drill.
Upright position able, multi-component bit-check
Universal holder with stainless sleeve and strong permanent magnet
Tough viscous bits for universal use
bit-check plastic material ensures robustness and durability
For use with power tools
Application:
1 universal bit holder with stainless steel sleeve and strong permanent magnet, 6 bits, tough (Z), for universal use.
Related links
- RS PRO Pozidriv, Phillips Bit Holder 7 Pieces
- Wera Universal Phillips, Torx Bit-Checks/Bit-Safes 6 Pieces
- Facom Phillips Slotted, Hex Driver Bit 26 Pieces
- Bahco Torx Pozidriv Slotted Slotted Phillips Hex Driver Bit Set 25 Pieces
- Wera Phillips Torx Hexagon Bit Holder, 7-Piece
- Wera Pozidriv, Phillips Bit-Checks/Bit-Safes Universal 6 Pieces
- Wera Universal Phillips Slotted, Torx Impact Bit Set 61 Pieces
- Wera Universal Pozidriv 7 Pieces
