Wera Hex, Hex Screwdriver Bit Set, 7 Pieces
- RS Stock No.:
- 266-5962
- Mfr. Part No.:
- 05056168001
- Brand:
- Wera
Subtotal (1 unit)*
$72.94
(exc. GST)
$80.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.94 |
*price indicative
- RS Stock No.:
- 266-5962
- Mfr. Part No.:
- 05056168001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex | |
| Size | 25 mm | |
| Number of Pieces | 7 | |
| Overall Length | 90mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex | ||
Size 25 mm | ||
Number of Pieces 7 | ||
Overall Length 90mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 7 Hex-Plus 1, 7 pieces
The Robust bit-check by Wera. bit-checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. Tough viscous for universal use. Includes universal holder for the take-up of bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3. Comes with quick-release chuck for rapid bit change; the strong permanent magnet holds the bits absolutely securely.
Upright position able bit-checks convince due to their functionality in a minimum of space
Universal holder with quick-release chuck for rapid bit change
Hex-Plus allows socket head screws to live longer
Tough viscous bits for universal use
In handy and r
Application:
1 bit holder with strong permanent magnet and quick-release chuck, 6 bits, tough (Z), for universal use.
