Wera Hex, Hex-Plus Screwdriver Bit Set, 17 Pieces
- RS Stock No.:
- 263-3840
- Distrelec Article No.:
- 303-69-372
- Mfr. Part No.:
- 05023471001
- Brand:
- Wera
Subtotal (1 unit)*
$373.39
(exc. GST)
$410.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $373.39 |
*price indicative
- RS Stock No.:
- 263-3840
- Distrelec Article No.:
- 303-69-372
- Mfr. Part No.:
- 05023471001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex-Plus | |
| Number of Pieces | 17 | |
| Overall Length | 150mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Screwdriver | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex-Plus | ||
Number of Pieces 17 | ||
Overall Length 150mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Screwdriver | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Bit Set, Hex-Plus Head - 05023471001
This high quality Wera screw driver bit set, that features a hex plus screw driver bits, is a precision tool essential for professionals in automation, electronics, electrical, and mechanical industries. With 17 durable pieces included, this set offers versatility and reliability for various applications.
Features & Benefits
• Hex plus screw driver bits for enhanced torque transfer and minimised wear
• Precision design for consistent performance and accuracy
• Durable construction for long lasting use
• Integrated ratchet mechanism for convenient working and fast screw driving
• Ergonomic 2 component handle for comfortable grip and fatigue free working
Applications
• Ideal for automation, electronics, electrical, and mechanical industries
• Used for precise screw driving tasks in a variety of applications
• Suitable for professionals seeking a reliable and high-quality screwdriver set
Can it be used for both clockwise and counter clockwise directions?
Yes, the Wera screwdriver bit set allows comfortable direction change for versatile use.
Will it fit various screw sizes?
The set includes multi-size bits, making it suitable for different screw types and sizes.
Is it suitable for high-torque applications?
Yes, the precision design of the screwdriver bits ensures effective torque transfer for reliable performance.
Can it be used for repetitive tasks without causing fatigue?
The ergonomic handle design of the screwdriver set enables fatigue-free working, making it ideal for long hours of use.
How durable are the components of the set?
The Wera screwdriver bit set is constructed with high-quality materials for long-lasting durability and performance.
Related links
- Wera Hex Pozidriv Slotted, Hex-Plus Screwdriver 17 Pieces
- Wera Hex Hex-Plus Pozidriv Torx 27 Pieces
- Wera Hex Phillips Square 17 Pieces
- Wera Hex Phillips Slotted, Torx Impact Bit Set 17 Pieces
- Wera Hex Phillips Slotted, Torx 7 Pieces
- Wera Hex Phillips Torx 12 Pieces
- Wera Hex Phillips Torx Rapidaptor Bit Holder 10 Pieces
- Wera Hex, Hex Impactor 10 Pieces
