Facom Screwdriver Bit Set, 9 Pieces
- RS Stock No.:
- 236-0138
- Mfr. Part No.:
- AME.B6
- Brand:
- Facom
Subtotal (1 unit)*
$146.94
(exc. GST)
$161.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.94 |
*price indicative
- RS Stock No.:
- 236-0138
- Mfr. Part No.:
- AME.B6
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 9 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 9 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom makes this set of 9 screwdriver bits, it has bits of T8 - T9, TT10 - TT40.
Length is 25.00 mm
Type is Torx, Resistorx
