HAZET Square, Torx Screwdriver Bit Set, 9 Pieces
- RS Stock No.:
- 645-065
- Mfr. Part No.:
- 992/9
- Brand:
- HAZET
Subtotal (1 unit)*
$456.99
(exc. GST)
$502.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $456.99 |
*price indicative
- RS Stock No.:
- 645-065
- Mfr. Part No.:
- 992/9
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Torx | |
| Size | T20 to T60 | |
| Number of Pieces | 9 | |
| Overall Length | 185mm | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Sub Type | Screwdriver Set | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Screwdriver Bit Set | ||
Head Type Torx | ||
Size T20 to T60 | ||
Number of Pieces 9 | ||
Overall Length 185mm | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Sub Type Screwdriver Set | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Torx Screwdriver socket set features nine pieces ranging from T20 to T60, ensuring versatility for various applications. The set is housed in a convenient plastic box equipped with a safety insert system, which utilises a two-component soft foam insert, catering to both organisation and protection. Additionally, the titanium nitride coating enhances durability and wear resistance, making it an Ideal choice for continuous use in industrial environments. Manufactured in Germany, this product reflects a commitment to quality and precision, ensuring excellent fitting accuracy and optimised corrosion protection, Ideal for professionals who require reliable tools for complex tasks.
Contains 9 tools, ensuring flexibility for multiple tasks
Short design enhances accessibility in tight spaces
Knurled surface allows for better grip and control
Safety-Insert-System consists of a soft foam insert for added protection
Compatible with HAZET Assistant for enhanced usability
TiN coating offers exceptional wear resistance and strong adhesion
Suitable for industrial applications due to high durability
Optimised corrosion protection increases tool longevity
Lightweight design with a net weight of 1.42 kg
Designed for manual operation, ensuring easy handling
Related links
- Bahco Square, Torx Socket Driver Set 9 Pieces
- HAZET Square, Torx Socket Sets 22 Pieces
- Gedore Hex, Hex Driver Bit Set 9 Pieces
- BETA Torx, Torx Socket Driver Set 9 Pieces
- Wera Torx, Torx Hf Zyklop Bit Socket Set 9 Pieces
- Phoenix Contact Torx, Offset Tool Set 9 Pieces
- Wiha Torx Hex Slotted, Phillips Driver Bit Set 9 Pieces
- BETA Square, Hex Socket Driver Set 9 Pieces
