BETA Square, Hex Screwdriver Bit Set, 9 Pieces
- RS Stock No.:
- 234-5272
- Mfr. Part No.:
- 1281BG
- Brand:
- BETA
Subtotal (1 unit)*
$31.99
(exc. GST)
$35.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.99 |
*price indicative
- RS Stock No.:
- 234-5272
- Mfr. Part No.:
- 1281BG
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Size | 10 mm | |
| Number of Pieces | 9 | |
| Material | Polypropylene | |
| Drive Type | Square | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Size 10 mm | ||
Number of Pieces 9 | ||
Material Polypropylene | ||
Drive Type Square | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The BETA interchangeable blade screwdriver handle.
Overall length 218mm
Related links
- BETA Square, Hex Socket Driver Set 9 Pieces
- BETA Square Reversible 9 Pieces
- BETA Square, Hex Socket Driver Set 7 Pieces
- BETA Square, Hex Driver Bit Set 7 Pieces
- Gedore Hex, Hex Driver Bit Set 9 Pieces
- BETA Reversible 8 Pieces
- Facom Square Phillips Slotted, Torx 22 Pieces
- Bahco Square, Hex Socket Driver Set 8 Pieces
