BETA Torx, Torx Screwdriver Bit Set, 5 Pieces

Subtotal (1 unit)*

$229.55

(exc. GST)

$252.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$229.55

*price indicative

RS Stock No.:
226-4958
Mfr. Part No.:
920RTX/SB5
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Bit Set

Head Type

Torx

Number of Pieces

5

Sub Type

Socket Driver Set

Drive Type

Torx

Standards/Approvals

RoHS

RoHS Status: Exempt

The BETA 920RTX series set of 5 socket drivers for tamper resistant torx head screws.

Chrome plated

1/2 inch female square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy