BETA, Hex Screwdriver Bit Set, 5 Pieces
- RS Stock No.:
- 225-5510
- Mfr. Part No.:
- 910ME/SB5
- Brand:
- BETA
Subtotal (1 unit)*
$238.27
(exc. GST)
$262.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.27 |
*price indicative
- RS Stock No.:
- 225-5510
- Mfr. Part No.:
- 910ME/SB5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 5 | |
| Sub Type | Driver Bit Set | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 5 | ||
Sub Type Driver Bit Set | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
#N/A
The BETA set of 5 hexagon screwdriver bits has been designed to satisfy end user's need for high performance and unique comfort. It includes various different sizes.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Torx, Torx Socket Driver Set 5 Pieces
- Bahco Driver Bit Set 5 Pieces, Torx
- BETA Square, Hex Driver Bit Set 7 Pieces
- BETA Square Socket Driver Set 5 Pieces
- BETA Socket, Hex Driver Bit Set 7 Pieces
- BETA Hex Driver Bit 12XL mm Tip 240 mm Overall 1-Piece
- BETA, Hex Impact Driver Bit Set 8 Pieces
- BETA Hex Driver Bit 12 mm Tip 208 mm Overall 1-Piece
