BETA Torx, Torx Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 225-5567
- Mfr. Part No.:
- 910TX/SB6
- Brand:
- BETA
Subtotal (1 unit)*
$293.05
(exc. GST)
$322.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.05 |
*price indicative
- RS Stock No.:
- 225-5567
- Mfr. Part No.:
- 910TX/SB6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | T15, T20, T25, T27, T30, T40 | |
| Number of Pieces | 6 | |
| Drive Type | Torx | |
| Sub Type | Driver Bit Set | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Torx | ||
Product Type Screwdriver Bit Set | ||
Size T15, T20, T25, T27, T30, T40 | ||
Number of Pieces 6 | ||
Drive Type Torx | ||
Sub Type Driver Bit Set | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
#N/A
The BETA set of 6 screwdriver bits for torx head screws has been designed to satisfy end user's need for high performance and unique comfort. It includes various different sizes.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Torx, Torx Driver Bit Set 8 Pieces
- Wiha Hex Torx Pozidriv Driver Bit Set 6 Pieces
- Gedore Torx, Torx Driver Bit Set 18 Pieces
- CK Torx, Torx Impact Bit Set 6 Pieces
- CK Hex Slotted, Pozidriv Driver Bit Set 6 Pieces
- Wera Hex Phillips Slotted, Torx Driver Bit 52 Pieces
- RS PRO Pozidriv Torx Driver Bit 10 Pieces
- Wiha, Torx Electric Bit Set 6 Pieces
