BETA Socket, Torx Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 226-4982
- Mfr. Part No.:
- 920TX-L/SB10
- Brand:
- BETA
Subtotal (1 unit)*
$735.26
(exc. GST)
$808.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $735.26 |
*price indicative
- RS Stock No.:
- 226-4982
- Mfr. Part No.:
- 920TX-L/SB10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Torx | |
| Size | T20L, T25L, T27L, T30L, T40L, T45L, T50L, T55L, T60L, T70L | |
| Number of Pieces | 10 | |
| Drive Type | Socket | |
| Sub Type | Socket Driver Set | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit Set | ||
Head Type Torx | ||
Size T20L, T25L, T27L, T30L, T40L, T45L, T50L, T55L, T60L, T70L | ||
Number of Pieces 10 | ||
Drive Type Socket | ||
Sub Type Socket Driver Set | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The BETA 920TX series set of 10 socket drivers, long series for torx head screws.
1/2 inch square drive
Related links
- Bahco Square Phillips, Torx Socket Driver Set 10 Pieces
- BETA Torx, Torx Socket Driver Set 9 Pieces
- BETA, Hex Socket Driver Set 10 Pieces
- Bahco Square, Hex Socket Driver Set 10 Pieces
- BETA Torx, Torx Socket Driver Set 5 Pieces
- Bahco Square, Torx Socket Driver Set 9 Pieces
- BETA Socket Socket Driver Set 12 Pieces
- Bahco Driver Bit Set 10 Pieces, Pozidriv
