BETA Torx, Torx Screwdriver Bit Set, 9 Pieces
- RS Stock No.:
- 226-4970
- Mfr. Part No.:
- 920TX/SB9
- Brand:
- BETA
Subtotal (1 unit)*
$473.20
(exc. GST)
$520.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $473.20 |
*price indicative
- RS Stock No.:
- 226-4970
- Mfr. Part No.:
- 920TX/SB9
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 9 | |
| Drive Type | Torx | |
| Sub Type | Socket Driver Set | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Torx | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 9 | ||
Drive Type Torx | ||
Sub Type Socket Driver Set | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The BETA 920TX series set of 9 socket drivers for torx head screws.
Chrome plated
1/2 inch female square drive
Related links
- BETA Torx, Torx Socket Driver Set 9 Pieces
- BETA Square, Hex Socket Driver Set 9 Pieces
- Bahco Square, Torx Socket Driver Set 9 Pieces
- BETA Socket, Torx Socket Driver Set 10 Pieces
- BETA Torx, Torx Socket Driver Set 5 Pieces
- Wera Torx, Torx Hf Zyklop Bit Socket Set 9 Pieces
- Phoenix Contact Torx, Offset Tool Set 9 Pieces
- BETA Torx, Torx Driver Bit Set 8 Pieces
