BETA Socket, Hex Screwdriver Bit Set, 10 Pieces

Subtotal (1 unit)*

$505.71

(exc. GST)

$556.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$505.71

*price indicative

RS Stock No.:
226-4941
Mfr. Part No.:
920PE/C10
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Head Type

Hex

Product Type

Screwdriver Bit Set

Size

4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 12 mm, 14 mm, 17 mm, 19 mm

Number of Pieces

10

Sub Type

Socket Driver Set

Drive Type

Socket

Standards/Approvals

RoHS

RoHS Status: Exempt

BETA Screwdriver Bit Set, 10 Pieces, Socket Drive Type - 920PE/C10


This screwdriver bit set provides a range of hex socket drivers for use in industrial maintenance and assembly environments. Designed as a Compact collection of ten metric hex sockets, it suits technicians who require consistent torque transfer and controlled engagement when working with fasteners in automation, electronics, electrical and mechanical settings.

Features and Benefits:


• Ten-piece set covering metric sizes for broad fastener compatibility
• Hex head design for secure bit-to-fastener engagement
• Socket drive Interface for use with standard driver handles
• RoHS-compliant materials for restricted-substance conformity
• Durable construction for repetitive workshop use

Applications


• Suitable for assembly work in automation equipment panels
• Ideal for servicing electrical enclosures and switchgear
• Used with driver handles for mechanical maintenance tasks
• Can be used for precision work on electronic housings
• Suitable for routine workshop and production-line maintenance

What size range is included in the kit?


It contains metric hex sockets in sizes 4mm, 5mm, 6mm, 7mm, 8mm, 10mm, 12mm, 14mm, 17mm and 19mm.

Which drive Interface does the set use for attachment?


The sockets employ a socket-style drive Interface compatible with standard driver and ratchet handles used in industrial toolkits.

Are the bits suitable for professional mechanical use?


The set is configured as a ten-piece professional socket driver set intended to meet the needs of mechanics and technicians performing recurring fastening tasks.

Does the product meet any material or environmental standards?


The components are manufactured to comply with RoHS restrictions on hazardous substances.

How is the set designated for ordering purposes?


It is identified by the manufacturer's model reference used in stock lists and catalogues for procurement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy