BETA Hex Screwdriver Bit, 6.35 mm Drive, 12 mm Tip, Hex Drive, 208mm Overall 1-Piece
- RS Stock No.:
- 234-5288
- Mfr. Part No.:
- 1281PM
- Brand:
- BETA
Subtotal (1 unit)*
$56.47
(exc. GST)
$62.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.47 |
*price indicative
- RS Stock No.:
- 234-5288
- Mfr. Part No.:
- 1281PM
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 12 mm | |
| Number of Pieces | 1 | |
| Overall Length | 208mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 12 mm | ||
Number of Pieces 1 | ||
Overall Length 208mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA quick-fit magnetic bit holder.
Overall length 208mm
Related links
- BETA Hex Driver Bit 12XL mm Tip 240 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 12 mm Tip 65 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 13 mm Tip 65 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 10 mm Tip 65 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 5.5 mm Tip 65 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 4 mm Tip 25 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 6 mm Tip 65 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 3 mm Tip 25 mm Overall 1-Piece
