Wera Hex, Hex Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 224-5734
- Distrelec Article No.:
- 302-16-022
- Mfr. Part No.:
- 05008874001
- Brand:
- Wera
Get a bulk buy discount
Add 5 more to save $51.20
View bulk pricing optionsSubtotal (1 unit)*
$57.84
(exc. GST)
$63.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 146 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $57.84 | - |
| 5 + | $47.60 | $51.20 |
*price indicative
- RS Stock No.:
- 224-5734
- Distrelec Article No.:
- 302-16-022
- Mfr. Part No.:
- 05008874001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Size | 0.8 x 5.5, 1.2 x 6.5, PH1, PH2, PZ1 | |
| Number of Pieces | 6 | |
| Material | Chromium | |
| Overall Length | 115mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Size 0.8 x 5.5, 1.2 x 6.5, PH1, PH2, PZ1 | ||
Number of Pieces 6 | ||
Material Chromium | ||
Overall Length 115mm | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Bit Set, Chrome - 05008874001
This screw driver bit-set by Wera is a versatile and durable tool designed for professionals in automation, electronics, electrical, and mechanical industries. The set includes 6 chrome screw driver bits with a compact design, perfect for working in tight spaces. The screw driver handle comes with an integrated bit-magazine for convenient storage and quick access to the bits. With high quality materials and precision engineering, this set ensures efficient and accurate screw driving tasks.
Features & Benefits
• Compact and ergonomic design for easy handling and precise work
• 6 durable chrome screw driver bits for long lasting performance
• Integrated bit magazine for secure storage and easy access to bits
• Strong permanent magnet for secure bit holding during use
• Colour coded bits for quick identification and selection
• Swivelling bit magazine for versatile use in various working positions
Applications
• Ideal for precision screw driving tasks in automation and electronics industries
• Perfect for working on electrical installations that require tight spaces
• Suitable for mechanical projects that demand accuracy and efficiency
• Great for professionals who need a reliable and durable screwdriver set
• Used for various applications where precision and durability are essential
Can it be used for electronic projects that require precision work?
Yes, this screwdriver bit set is perfect for electronics projects due to its compact design and durable chrome bits.
Will it fit in tight spaces for working on electrical installations?
Yes, the compact size and short blade of the screwdriver handle make it ideal for working in confined spaces.
Is it suitable for professionals who require a reliable screwdriver set?
Yes, this Wera screwdriver bit set is designed for professionals in various industries who need precision and durability in their tools.
Can the bits be easily accessed and stored securely in the integrated magazine?
Yes, the swivelling bit magazine allows for easy removal and secure storage of the bits, ensuring quick access and safekeeping.
Does the set come with colour-coded bits for quick identification?
Yes, the colour-coded bits make it easy to identify and select the right bit for the job, enhancing efficiency and productivity.
