Wera Hex, Pozidriv Screwdriver Bit Set, 6 Pieces

Subtotal (1 unit)*

$93.94

(exc. GST)

$103.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.94

*price indicative

RS Stock No.:
266-6035
Mfr. Part No.:
05057692001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit Set

Head Type

Pozidriv

Size

50 mm

Number of Pieces

6

Overall Length

50mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

bit-check 6 PZ Impaktor 1, 6 pieces


The 6 Wera Impaktor bits tidily arranged in a minimum of space in a practical bit-check. The Impaktor technology offers an above-average service life even under extreme circumstances thanks to the best possible utilisation of the material properties and the optimised geometry. The bit tip is coated with tiny diamond particles; this reduces the risk of any slipping out of the screw head thanks to the enhanced frictional resistance.

Upright position able, multi-component bit-check

Impaktor technology for above-average service life

Particularly suitable for use with customary impact drivers

Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent c

Application:


6 Impaktor bits. The "take it easy" bit-checks have bits with a sleeve which - from its color and size designation - make it simple to access the right bit quickly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy