Wera Hex, Hex Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 775-5561
- Distrelec Article No.:
- 300-35-455
- Mfr. Part No.:
- 05057693001
- Brand:
- Wera
Subtotal (1 unit)*
$83.56
(exc. GST)
$91.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.56 |
*price indicative
- RS Stock No.:
- 775-5561
- Distrelec Article No.:
- 300-35-455
- Mfr. Part No.:
- 05057693001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Size | T25, T30, T40 | |
| Number of Pieces | 6 | |
| Material | Diamond Tipped | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Impactor | |
| Standards/Approvals | DIN 3126-F 6.3, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Size T25, T30, T40 | ||
Number of Pieces 6 | ||
Material Diamond Tipped | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Impactor | ||
Standards/Approvals DIN 3126-F 6.3, ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Bit-Check 6 TX Impaktor 1
6 Wera Impaktor bits tidily arranged in a minimum of space in a practical Bit-Check. The Impaktor technology offers an above-average service life even under extreme circumstances thanks to the best possible utilisation of the material properties and the optimised geometry. The bit tip is coated with tiny diamond particles; this reduces the risk of any slipping out of the screw head thanks to the enhanced frictional resistance.
Upright positionable, multi-component Bit-Check
Impaktor technology for above-average service life
Particularly suitable for use with customary impact drivers
Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
Take it easy tool finder: colour coding according to profile and size
1x Bit-Check 6 TX Impaktor 1, 6 pieces; 6x 867/4 IMP DC Impaktor TORX® bits: 2x TX 20x50, 2x TX 25x50, TX 30x50, TX 40x50
