Teng Tools Hex, Hex, Phillips, Slotted, Torx Screwdriver Bit Set, 64 Pieces
- RS Stock No.:
- 198-1702
- Mfr. Part No.:
- TTMDRT64
- Brand:
- Teng Tools
Subtotal (1 unit)*
$229.34
(exc. GST)
$252.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.34 |
*price indicative
- RS Stock No.:
- 198-1702
- Mfr. Part No.:
- TTMDRT64
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Hex, Phillips, Slotted, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | 4 → 13 mm | |
| Number of Pieces | 64 | |
| Material | Steel | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Sub Type | Pistol Type Grip Driver | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Hex, Phillips, Slotted, Torx | ||
Product Type Screwdriver Bit Set | ||
Size 4 → 13 mm | ||
Number of Pieces 64 | ||
Material Steel | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Sub Type Pistol Type Grip Driver | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
The Teng Tools TTMDRT64 series is a 64 piece angled ratcheting bits driver set. It includes comprehensive selection of 25mm and 89mm 1/4" drive hex bits. It has 1/4" drive regular sockets from 4 to 13mm. It has an adjustable handle angle to create a pistol type grip driver.
Supplied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Use on it's own or as part of the Teng Tools "Get Organised" system
Related links
- Teng Tools Hex Phillips Torx Bit Set 53 Pieces
- Teng Tools Phillips Torx Bit Set 22 Pieces
- Teng Tools Hex Phillips Slotted Bits Driver Set 38 Pieces
- Teng Tools Hex Torx Phillips Bits Driver Set 74 Pieces
- Teng Tools Torx Phillips Driver Bit 3 Pieces
- Teng Tools Torx Phillips Driver Bit 6 Pieces
- Teng Tools Hex Torx Phillips Bits Driver Set 84 Pieces
- Teng Tools Torx Phillips Bits Driver Set 49 Pieces
