Wera Hex, Torx, Hex Screwdriver Bit Set, 7 Pieces
- RS Stock No.:
- 123-0868
- Mfr. Part No.:
- 05057415001
- Brand:
- Wera
Subtotal (1 unit)*
$98.90
(exc. GST)
$108.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.90 |
*price indicative
- RS Stock No.:
- 123-0868
- Mfr. Part No.:
- 05057415001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Torx, Hex | |
| Size | T10, T15, T20, T25, T30, T40 | |
| Number of Pieces | 7 | |
| Material | Diamond Tipped | |
| Drive Type | Hex | |
| Sub Type | Impact Bit Set | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Torx, Hex | ||
Size T10, T15, T20, T25, T30, T40 | ||
Number of Pieces 7 | ||
Material Diamond Tipped | ||
Drive Type Hex | ||
Sub Type Impact Bit Set | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Bit-Check 7 TX Diamond 1
Bits with tiny diamond particles on the bit tip. This ensures a secure fit in the screw head, reduces the contact pressure required and lowers the risk of slipping. BiTorsion bits with an elastic torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under high strain. This greatly extends the product service life. Comes with Rapidaptor technology, which allows bits to be attached without any need to actuate the sleeve. The removal of the bit is simple, just by pushing the sleeve forward – for rapid bit change with just one hand. For insertion in the power screwdriver or into the chuck of the power drill. The multi-component Bit-Check is convincing on account of its low weight and the maximum possible degree of compactness. In this respect, the soft material in the lower section of the Bit-Check ensures that the bits are securely held whilst being simple to remove at the same time. The profile and size of the bits are easy to recognise thanks to the Wera "Take it easy" Tool Finder with its colour coding and clearly visible imprint.
Upright positionable Bit-Checks convince due to their functionality in a minimum of space
BiTorsion bits for long service life
Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
Rapidaptor holder for rapid bit change
Take it easy tool finder: colour coding according to profile and size
1x Bit-Check 7 TX Diamond 1, 7 pieces; 1x 889/4/1 K Rapidaptor Universal Bit Holder, 1/4" x 50 mm; 6x 867/1 BDC TORX® bits: TX 10x25, TX 15x25, TX 20x25, TX 25x25, TX 30x25, TX 40x25
Related links
- Wera Hex Pozidriv Hex Impact Bit Set 30 Pieces
- Wera Hex Slotted, Torx Bit Set 7 Pieces
- Wera Hex Pozidriv Impact Bit Set 7 Pieces
- Wera Hex Phillips Pozidriv Impact Bit Set 12 Pieces
- Wera Hex Pozidriv Hex Impact Bit Set 12 Pieces
- Wera Hex Phillips Hex Impact Bit Set 12 Pieces
- Wera Hex Hex Phillips Impact Bit Set 12 Pieces
- RS PRO Torx, Phillips Impact Bit Set 7 Pieces
