RS PRO, Pozidriv, Torx, Phillips Screwdriver Bit Set, 7 Pieces

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.92

(exc. GST)

$39.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$35.92
5 +$29.57

*price indicative

RS Stock No.:
125-0438
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Type

Pozidriv, Torx, Phillips

Product Type

Screwdriver Bit Set

Size

PH2, PZ1, PZ2, T20, T25

Number of Pieces

7

Material

Stainless Steel

Overall Length

50mm

Drive Size

1/4in

Sub Type

Impact Bit Set

Standards/Approvals

RoHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
DE

RS Pro 7 Piece TiN CVD Bit Set


RS Pro 7 piece TiN CVD bit set offers the most popular screw bits in one handy set. TiN CVD bits are top quality screw bits that are fully coated using a high temperature method giving a coating hardness of approx. 95 HRc. Due to the high performance properties of the coating, these bits allow perfect wear protection, can have higher torques applied to them and ultimately give a longer service life. Magnetic bit holder included.

Features & Benefits

1/4” Hexagon shank

Bits are 25 mm long with TiN CVD Coating

Magnetic bit holder is 50 mm long

Contents

2 x Pozidriv Bits –PZ1, PZ2
2 x Phillips Bits – PH1, PH2
2 x Star Bits – T20, T25
1x Magnetic Bit Holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy