Wera Ratchet Screwdriver Bit Set, 7 Pieces
- RS Stock No.:
- 827-792
- Mfr. Part No.:
- 05004186001
- Brand:
- Wera
Subtotal (1 unit)*
$138.71
(exc. GST)
$152.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.71 |
*price indicative
- RS Stock No.:
- 827-792
- Mfr. Part No.:
- 05004186001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Size | TX 25 x 25 mm | |
| Number of Pieces | 7 | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Drive Type | Ratchet | |
| Sub Type | Bit Set | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Size TX 25 x 25 mm | ||
Number of Pieces 7 | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Drive Type Ratchet | ||
Sub Type Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Bicycle Set 5 is an essential toolkit designed for efficiency and ease in any screwdriving task. This robust set includes 7 stainless steel bits and a Kraftform Kompakt Stubby handle with a unique ratchet mechanism, enabling Rapid and effective screwdriving. The Compact design and integrated bit magazine make it particularly useful for tight spaces, allowing users to navigate confined areas with ease. Ideal for both professional and home use, this set enhances productivity while ensuring durability and precision in every task.
Compact handle shape Ideal for confined screwdriving situations
Innovative ratchet mechanism allows for fast 'spinning' when there is no screw resistance
Intuitive switching enables seamless transition between clockwise and counter clockwise motion
Integrated bit magazine securely holds 6x 25 mm bits for easy access
Made from stainless steel which ensuring long-lasting performance and resistance to rust
Take it easy tool Finder features colour coding and size stamping for quick bit identification
2-component Kraftform handle combines hard and soft zones for a firm, comfortable grip
Includes a diverse range of bits suitable for various applications, catering to diverse user needs
