Teng Tools Pozidriv, Pozidriv Bit, 5 Pieces
- RS Stock No.:
- 810-858
- Mfr. Part No.:
- PZP3000105
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$27.47
(exc. GST)
$30.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.47 |
*price indicative
- RS Stock No.:
- 810-858
- Mfr. Part No.:
- PZP3000105
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Head Type | Pozidriv | |
| Size | 1 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Sub Type | Bit | |
| Drive Type | Pozidriv | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Head Type Pozidriv | ||
Size 1 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Sub Type Bit | ||
Drive Type Pozidriv | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits offer precise performance for driving Pozidriv type screws. Crafted for Durable use, these bits are essential for any toolbox, especially in automotive and engineering applications.
Designed for higher torsion and impact resistance
Compatible with 1/4 inch hex drive bit holders and accessories
Includes five 30mm long PZ1 impact bits
Manufactured from S2 steel for enhanced durability
Lightweight design with a net weight of 25g
Related links
- Teng Tools Pozidriv, Pozidriv Bit 10 Pieces
- Teng Tools Pozidriv, Pozidriv Bit 2 Pieces
- Teng Tools Pozidriv, Pozidriv Bit 3 Pieces
- Teng Tools Pozidriv 5 Pieces
- Teng Tools Pozidriv Bit 1 Pieces
- DeWALT, Pozidriv Screwdriver Bit 5 Pieces
- Teng Tools Hex, Pozidriv Impact 5 Pieces
- Teng Tools Hex, Pozidriv Bit 1 Pieces
