Teng Tools Pozidriv Bit, 5 Pieces

This image is representative of the product range

Subtotal (1 unit)*

$18.61

(exc. GST)

$20.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.61

*price indicative

RS Stock No.:
809-416
Mfr. Part No.:
PZZ32010205
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Number of Pieces

5

Material

Steel

Overall Length

32mm

Drive Size

1

Drive Type

Pozidriv

Standards/Approvals

8764

COO (Country of Origin):
TW
The Teng Tools 1/4 inch Double Ended PZ Bits PZ0 x PZ3 x5 offers precision engineering for effective fastening. Designed specifically for Pozidriv screws, these bits ensure optimal grip and performance with electric and rechargeable screwdrivers.

Ideal for use with Pozidriv type screws and fastenings

Manufactured to DIN3126 standards for reliability

Contains 5 pieces, each 32mm in length for versatility

Crafted from Durable S2 steel for long-lasting use

Designed for compatibility with 1/4 inch hex drives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy