Teng Tools Torx Bit, 3 Pieces
- RS Stock No.:
- 810-313
- Mfr. Part No.:
- TX2504003
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$13.11
(exc. GST)
$14.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.11 |
*price indicative
- RS Stock No.:
- 810-313
- Mfr. Part No.:
- TX2504003
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 40 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 40 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools precision bits feature a 1/4-inch hex drive, designed primarily for fastenings with an internal TX type hole. This ensures optimal compatibility and performance in various applications.
Includes three pieces of 1/4 inch TX bits, each with a 25mm length
Manufactured according to DIN ISO 1173 for reliability and performance
Constructed from Durable S2 steel for extended tool life
Ideal for use with 1/4 inch hex drive bit holders and accessories
