Teng Tools Pozidriv Bit, 5 Pieces

This image is representative of the product range

Subtotal (1 unit)*

$18.15

(exc. GST)

$19.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.15

*price indicative

RS Stock No.:
809-415
Mfr. Part No.:
PZZ32000305
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

1

Number of Pieces

5

Material

Steel

Overall Length

32mm

Drive Size

1

Drive Type

Pozidriv

Standards/Approvals

8764

COO (Country of Origin):
TW
The Teng Tools double-ended PZ bits offer high functionality for a range of tasks. Designed specifically for use with Pozidriv screws, these bits provide versatility and reliability for both professional and personal applications.

Crafted from Durable S2 steel for enhanced strength

Perfect design for use with rechargeable and electric screwdrivers

Manufactured to DIN3126 standards for superior quality

Each bit measures 32mm in length, featuring PZ1 and PZ2 sizes

Pack contains five bits to accommodate various fastening needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy