Facom Hex, Hex, Phillips, Pozidriv, Resistorx, Slotted, Spanner, Square, Torx, Tri-Wing Screwdriver Bit Set, 100 Pieces
- RS Stock No.:
- 712-190
- Mfr. Part No.:
- E.100PB
- Brand:
- Facom
This image is representative of the product range
Subtotal (1 set)*
$208.79
(exc. GST)
$229.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $208.79 |
*price indicative
- RS Stock No.:
- 712-190
- Mfr. Part No.:
- E.100PB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Phillips, Pozidriv, Resistorx, Slotted, Spanner, Square, Torx, Tri-Wing | |
| Number of Pieces | 100 | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Bit Set | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Phillips, Pozidriv, Resistorx, Slotted, Spanner, Square, Torx, Tri-Wing | ||
Number of Pieces 100 | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 100-piece screwdriver bit set includes a comprehensive assortment of bits and bit holders, designed to meet the needs of professional users. This set features 12 types of bits with a variety of sizes, including slotted, Phillips, Torq-set, Robertson, Pozidriv, hexagonal (metric and imperial), Tri-wing, Spanner, XZN, Torx, and Resistorx bits. It provides a broad range of options for precise and efficient work, covering 9 slotted bits, 6 Phillips bits, 3 Torq-set bits, 5 Robertson bits, 5 clutch bits, 5 Pozidriv bits, and more. The set is designed for durability and versatility, making it an essential tool for any professional toolkit.
100-piece bit and bit holder set
12 types of bits
9 x slotted head bits
Related links
- Facom Hex Phillips Resistorx Spanner Torx, Tri-Wing Bit Set 100 Pieces
- Expert by Facom Phillips Resistorx Square, Torx 25 Pieces
- Expert by Facom Phillips Resistorx Square, Torx 32 Pieces
- Tivoly Phillips Slotted Torx, Tri-Wing Screwdriver Set 35 Pieces
- RS PRO Phillips Slotted Torq Set Mplus Tri-Wing Interchangeable Screwdriver Bit Set 33
- MTI Phillips Slotted Torx, Tri-Wing Driver Bit 32 Pieces
- Wera Hex Pozidriv Slotted Phillips Slotted, Torx Impact Bit Set 61 Pieces
- DeWALT Phillips Resistorx Torx Screwdriver Bit Set 32 Pieces
