DeWALT, Hex, Phillips, Pozidriv, Resistorx, Slotted, Torx Screwdriver Bit Set, 32 Pieces
- RS Stock No.:
- 215-830
- Mfr. Part No.:
- DT7969M-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$550.55
(exc. GST)
$605.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $550.55 |
*price indicative
- RS Stock No.:
- 215-830
- Mfr. Part No.:
- DT7969M-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Phillips, Pozidriv, Resistorx, Slotted, Torx | |
| Size | 25 mm | |
| Number of Pieces | 32 | |
| Overall Length | 390mm | |
| Sub Type | Screwdriver Bit Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Phillips, Pozidriv, Resistorx, Slotted, Torx | ||
Size 25 mm | ||
Number of Pieces 32 | ||
Overall Length 390mm | ||
Sub Type Screwdriver Bit Set | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Screw driving Set (32 Pcs) is a versatile mixed screwdriver bit set ideal for a wide range of screw driving applications. It comes with colour-coded screwdriver bits for quick identification, a bit holder with spring-loaded quick-lock for easy bit changes, and a small compact case with a clear lid for quick bit selection.
Colour-coded screwdriver bits for quick identification
Bit holder with spring-loaded quick-lock for easy bit changes
Small, compact case for handy storage and portability
Clear lid for quick and easy bit selection
- RS Stock No. 0697197
- Mfr. Part No. 66IM/50C3HSS
Each
$190.43
- RS Stock No. 1230860
- Mfr. Part No. 05056440001
Each
$159.50
- RS Stock No. 0697196
- Mfr. Part No. 66IM/31C-1
Each
$63.47
- RS Stock No. 0697198
- Mfr. Part No. 66IM/44C-1
Each
$165.03
Related links
- Wera Hex Pozidriv Slotted Phillips Slotted, Torx Impact Bit Set 61 Pieces
- Expert by Facom Phillips Resistorx Square, Torx 32 Pieces
- Facom Hex Phillips Resistorx Spanner Torx, Tri-Wing Bit Set 100 Pieces
- IRIMO Hex Phillips Slotted, Torx Bit Set 32 Pieces
- Expert by Facom Phillips Resistorx Square, Torx 25 Pieces
- Wera Hex Pozidriv Slotted, Hex-Plus Screwdriver 17 Pieces
- DeWALT Hex Phillips Phillips Slotted Driver Bit 6 Pieces
- HAZET Hex Pozidriv Torx Screwdriver Bit Set 73 Pieces












