Bosch Hex, Hex Screwdriver Bit Set 25 Pieces

N

Subtotal (1 pack of 25 units)*

$23.11

(exc. GST)

$25.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$23.11$0.924

*price indicative

RS Stock No.:
693-338
Mfr. Part No.:
2607002802
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Screwdriver Bit Set

Head Type

Hex

Number of Pieces

25

Material

Steel

Drive Size

6.35 mm

Sub Type

Screwdriver Bit Set

Drive Type

Hex

RoHS Status: Exempt

The Bosch Screwdriver Bit is a professional-grade fastening tool designed for high-performance use with power drivers and manual bit holders. This product features an external hex shank that is manufactured to the standard for broad compatibility with universal bit adapters.

Standard bit length of 25 mm

Pack quantity of 25 pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy