Facom, Torx Screwdriver Bit Set, 3 Pieces

Subtotal (1 pack of 5 units)*

$117.37

(exc. GST)

$129.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$23.474$117.37

*price indicative

RS Stock No.:
238-2149
Mfr. Part No.:
EX140.J3
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Head Type

Torx

Product Type

Screwdriver Bit Set

Size

T40

Number of Pieces

3

Material

Steel

Sub Type

Driver Bit

Standards/Approvals

REACH, RoHS

Non Compliant

COO (Country of Origin):
TW
The Facom EX1 series set of 3 series torx bits is used for manual screwing.

Drive size 1/4 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy