Wurth Elektronik Brass Terminal, Straight, 85A
- RS Stock No.:
- 736-101
- Mfr. Part No.:
- 74651195
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $11.05
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$27.73
(exc. GST)
$30.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 122 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $27.73 | $5.546 | - |
| 5 + | $25.52 | $5.104 | $11.05 |
*price indicative
- RS Stock No.:
- 736-101
- Mfr. Part No.:
- 74651195
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Terminal | |
| Orientation | Straight | |
| Current | 85A | |
| Snap-In | No | |
| Pitch | 8.87mm | |
| Number of Legs | 9 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Number of Rows | 3 | |
| Standards/Approvals | RoHS Approval | |
| Series | WP-THRSH REDCUBE | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Terminal | ||
Orientation Straight | ||
Current 85A | ||
Snap-In No | ||
Pitch 8.87mm | ||
Number of Legs 9 | ||
Body Material Brass | ||
Body Plating Tin | ||
Number of Rows 3 | ||
Standards/Approvals RoHS Approval | ||
Series WP-THRSH REDCUBE | ||
Screw Size M5 | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Terminal features an external thread designed for robust connectivity in general electronic applications. Its compliance with safety regulations ensures reliability across a range of operational environments.
Operating temperature range from -55 to +150 °C for versatile usage
Moisture sensitivity level (MSL) rated at 1 for ease of handling
RoHS and REACh compliant certifications ensure environmentally friendly operation
Maximum tightening torque of 2.2 N*m to prevent mechanical damage
Solder paste thickness of 150 μm for optimal soldering performance
Related links
- Wurth Elektronik Brass Terminal 85A
- Wurth Elektronik Brass Screw Terminal 85A
- Wurth Elektronik Brass Terminal 85A
- Wurth Elektronik Brass Screw Terminal 85A
- Wurth Elektronik Brass Screw Terminal, Straight
- Wurth Elektronik Brass Screw Terminal 70A
- Wurth Elektronik Brass Screw Terminal 240A
- Wurth Elektronik Brass Screw Terminal 160A
