Wurth Elektronik Brass Screw Terminal, Straight, 85A
- RS Stock No.:
- 205-3245
- Mfr. Part No.:
- 74651194R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1500 more to save $540.00
View bulk pricing optionsSubtotal (1 reel of 300 units)*
$1,081.20
(exc. GST)
$1,189.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,200 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 300 - 1200 | $3.604 | $1,081.20 | - |
| 1500 + | $3.244 | $973.20 | $540.00 |
*price indicative
- RS Stock No.:
- 205-3245
- Mfr. Part No.:
- 74651194R
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Orientation | Straight | |
| Product Type | Screw Terminal | |
| Current | 85A | |
| Pitch | 2.54mm | |
| Snap-In | Yes | |
| Number of Legs | 9 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Number of Rows | 3 | |
| Series | REDCUBE | |
| Standards/Approvals | No | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Orientation Straight | ||
Product Type Screw Terminal | ||
Current 85A | ||
Pitch 2.54mm | ||
Snap-In Yes | ||
Number of Legs 9 | ||
Body Material Brass | ||
Body Plating Tin | ||
Number of Rows 3 | ||
Series REDCUBE | ||
Standards/Approvals No | ||
Screw Size M4 | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WP-THRSH series M4 thread size screw terminal with 9 pin configuration. It is solderable high current Wire-to-Board connections with a focus on automated assembly. This provides robust, mechanical high current connections.
Material = brass
Height = 8.5mm
Width = 10mm
Related links
- Wurth Elektronik Brass Screw Terminal 85A
- Wurth Elektronik Brass Terminal 85A
- Wurth Elektronik Brass Screw Terminal 240A
- Wurth Elektronik Brass Screw Terminal, Straight
- Wurth Elektronik Brass Screw Terminal 70A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 320A
- Wurth Elektronik Vertical, 85A