Wurth Elektronik Brass Screw Terminal, Straight, 240A
- RS Stock No.:
- 162-1753
- Mfr. Part No.:
- 7461059
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$884.50
(exc. GST)
$973.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $8.845 | $884.50 |
| 200 - 300 | $8.624 | $862.40 |
| 400 + | $8.491 | $849.10 |
*price indicative
- RS Stock No.:
- 162-1753
- Mfr. Part No.:
- 7461059
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Orientation | Straight | |
| Product Type | Screw Terminal | |
| Current | 240A | |
| Pitch | 2.54mm | |
| Snap-In | Yes | |
| Number of Legs | 16 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Series | REDCUBE | |
| Standards/Approvals | RoHS, Conform or declared Conform, REACH, Halogen Free | |
| Number of Rows | 4 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Orientation Straight | ||
Product Type Screw Terminal | ||
Current 240A | ||
Pitch 2.54mm | ||
Snap-In Yes | ||
Number of Legs 16 | ||
Body Material Brass | ||
Body Plating Tin | ||
Series REDCUBE | ||
Standards/Approvals RoHS, Conform or declared Conform, REACH, Halogen Free | ||
Number of Rows 4 | ||
Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB
Drill-hole specifications
Wave and reflow soldering is not applicable
The maximum permissible torques must be complied with to prevent mechanical destruction
While press-fit process PCB should be supported against bending
Chip formation due to material displacement is permitted
Related links
- Wurth Elektronik Brass Screw Terminal 240A
- Wurth Elektronik Brass Screw Terminal, Straight
- Wurth Elektronik Brass Screw Terminal 70A
- Wurth Elektronik Brass Screw Terminal 85A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 320A
- Wurth Elektronik Brass Screw Terminal 240A
- Wurth Elektronik Brass Screw Terminal 240A