Wurth Elektronik Brass Terminal, Vertical, 85A
- RS Stock No.:
- 736-100
- Mfr. Part No.:
- 74650094
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $8.50
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$21.29
(exc. GST)
$23.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 151 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $21.29 | $4.258 | - |
| 5 - 9 | $19.59 | $3.918 | $8.50 |
| 10 + | $17.68 | $3.536 | $36.10 |
*price indicative
- RS Stock No.:
- 736-100
- Mfr. Part No.:
- 74650094
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Orientation | Vertical | |
| Product Type | Terminal | |
| Current | 85A | |
| Pitch | 8.87mm | |
| Snap-In | No | |
| Number of Legs | 8 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Series | WP-THRBU | |
| Standards/Approvals | RoHS Compliant | |
| Number of Rows | 2 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Orientation Vertical | ||
Product Type Terminal | ||
Current 85A | ||
Pitch 8.87mm | ||
Snap-In No | ||
Number of Legs 8 | ||
Body Material Brass | ||
Body Plating Tin | ||
Series WP-THRBU | ||
Standards/Approvals RoHS Compliant | ||
Number of Rows 2 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Redcube THR high current Terminal for through-hole pcb mounting. It enables robust wire-to-board connections up to 250a with m4 threading and 8 pins.
Constructed from brass for durability and excellent conductivity
Features a solder pad surface treated with tin to improve solderability
Rated for a maximum current of 85 A at 20 °C
Operating temperature range from -55 °C to +150 °C accommodates various environmental conditions
Dimensions designed to fit standard PCB thicknesses from 1.6 mm to 2 mm
Related links
- Wurth Elektronik Brass Screw Terminal 85A
- Wurth Elektronik Vertical, 85A
- Wurth Elektronik Brass Terminal 85A
- Wurth Elektronik Brass Screw Terminal 70A
- Wurth Elektronik Brass Screw Terminal 130A
- Wurth Elektronik Brass Screw Terminal 175A
- Wurth Elektronik Brass Screw Terminal 85A
- Wurth Elektronik Brass Screw Terminal 70A
