Wurth Elektronik Brass Screw Terminal, Straight
- RS Stock No.:
- 162-2153
- Mfr. Part No.:
- 7461073
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.25
(exc. GST)
$5.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.25 |
| 10 - 24 | $5.10 |
| 25 - 49 | $4.95 |
| 50 - 99 | $4.82 |
| 100 + | $4.68 |
*price indicative
- RS Stock No.:
- 162-2153
- Mfr. Part No.:
- 7461073
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Orientation | Straight | |
| Product Type | Screw Terminal | |
| Snap-In | Yes | |
| Number of Legs | 1 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Series | REDCUBE | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Orientation Straight | ||
Product Type Screw Terminal | ||
Snap-In Yes | ||
Number of Legs 1 | ||
Body Material Brass | ||
Body Plating Tin | ||
Series REDCUBE | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB.
Related links
- Wurth Elektronik Brass Screw Terminal, Straight
- Wurth Elektronik Brass Screw Terminal 240A
- Wurth Elektronik Brass Screw Terminal 70A
- Wurth Elektronik Brass Screw Terminal 85A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 320A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 160A
