BETA 1 piece Chrome Vanadium Steel Screw Extractor
- RS Stock No.:
- 234-6110
- Mfr. Part No.:
- 1430/5
- Brand:
- BETA
Subtotal (1 unit)*
$20.65
(exc. GST)
$22.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.65 |
*price indicative
- RS Stock No.:
- 234-6110
- Mfr. Part No.:
- 1430/5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 1 | |
| Product Type | Screw Extractor | |
| Set Contents | 14/18 in | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 1 | ||
Product Type Screw Extractor | ||
Set Contents 14/18 in | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The BETA Heavy duty pipe wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 900mm
Diameter 5inch gas
Weight 9000g
Related links
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
- BETA 1 piece Chrome Vanadium Screw Extractor
- BETA 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 1 piece Plastic Chrome Vanadium Steel Screw Extractor
- BETA 8 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 6 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 11 piece Metal Chrome Vanadium Steel Screw Extractor Set
- BETA 1 piece Steel Screw Extractor
