Facom Metric Bevel Protractor, 300 mm Stainless Steel Blade

Subtotal (1 unit)*

$771.31

(exc. GST)

$848.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$771.31

*price indicative

RS Stock No.:
236-0362
Mfr. Part No.:
DELA.1897.02
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Protractor

Unit of Measure

Metric

Bevel

Yes

Blade Length

300mm

Blade Material

Stainless Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IT
The Facom simplified bevel protractor stainless steel model without square. Accuracy is 5 mn arc and length is 300 mm.

Supplied in case (L. x D. x H.): 370 x 145 x 35 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy