Facom Stainless Steel Head Soft Face Hammer, 345 g
- RS Stock No.:
- 188-3946
- Mfr. Part No.:
- 208A.32CBA
- Brand:
- Facom
Subtotal (1 unit)*
$94.64
(exc. GST)
$104.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.64 |
*price indicative
- RS Stock No.:
- 188-3946
- Mfr. Part No.:
- 208A.32CBA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Soft Face Hammer | |
| Hammer Type | Sledge Hammer | |
| Head Material | Stainless Steel | |
| Head Weight | 345g | |
| Head Width | 32mm | |
| Standards/Approvals | ISO 15601 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Soft Face Hammer | ||
Hammer Type Sledge Hammer | ||
Head Material Stainless Steel | ||
Head Weight 345g | ||
Head Width 32mm | ||
Standards/Approvals ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
207A: Aluminum body "light" series hammers.
208A: Steel body "heavy" series hammers.
Mallets are available with a limited number of tip combinations only.
Tips available: - EA series: neoprene. - EB series: polyurethane. - EC series: nylon.
Related links
- Teng Tools Steel Head Dead Blow Hammer, 345 g
- Facom Brass Head Sledge Hammer, 220 g
- Facom Steel Head Sledge Hammer with Fibreglass Handle, 840 g
- Facom Steel Head Sledge Hammer with Fibreglass Handle, 1200 g
- SAM Stainless Steel Head Sledge Hammer with Wood Handle, 375 g
- Facom Stainless Steel Head Riveting Hammer with Steel Handle, 610 g
- Facom Stainless Steel Head Engineer Hammer with Graphite Handle, 380 g
- Facom Stainless Steel Head Engineer Hammer with Graphite Handle, 470 g
