Facom Stainless Steel Head Riveting Hammer with Steel Handle, 1 kg

Subtotal (1 unit)*

$69.37

(exc. GST)

$76.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 171 unit(s) ready to ship from another location
  • Plus 161 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.37

*price indicative

RS Stock No.:
236-2230
Mfr. Part No.:
200C.40
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Riveting Hammer

Hammer Type

Riveting Hammer

Head Material

Stainless Steel

Head Weight

1kg

Non-Sparking

No

Handle Material

Steel

Overall Length

330mm

Head Width

40mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 200C series engineers hammer has ergonomic safety handle with graphite core.

Length 330 mm

Weight 1000 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy