Ragni Stainless Steel Scraper, 1 piece
- RS Stock No.:
- 648-227
- Mfr. Part No.:
- RTK08-S
- Brand:
- Ragni
Subtotal (1 unit)*
$55.82
(exc. GST)
$61.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.82 |
*price indicative
- RS Stock No.:
- 648-227
- Mfr. Part No.:
- RTK08-S
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Product Type | Knife | |
| Sub Type | Scraper | |
| Blade Material | Stainless Steel | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Product Type Knife | ||
Sub Type Scraper | ||
Blade Material Stainless Steel | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Taping Knife features a 25mm x 175mm stainless steel blade. The size of the blade is 8in and is crafted with precision, tapering from 1.2mm at the shoulder to 0.45mm at the tip.
Ensures smooth and efficient taping
Related links
- Ragni Stainless Steel Scraper, 1 piece
- Ragni Stainless Steel Aluminium Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Stanley Stainless Steel Bi-Material Scraper, 1 piece
- Facom Steel Steel Scraper, 1 piece
- HAZET Galvanised Steel Scraper, 1 piece
- Vikan Stainless Steel Plastic Floor Scraper, 1 piece
- Tajimi Electronics Stainless Steel Ergonomic Scraper, 1 piece
