William Whiteley & Sons 152 mm Stainless Steel Surgical Scissor
- RS Stock No.:
- 707-3064
- Mfr. Part No.:
- 1528SS-6
- Brand:
- William Whiteley & Sons
Subtotal (1 unit)*
$55.99
(exc. GST)
$61.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.99 |
*price indicative
- RS Stock No.:
- 707-3064
- Mfr. Part No.:
- 1528SS-6
- Brand:
- William Whiteley & Sons
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | William Whiteley & Sons | |
| Product Type | Scissor | |
| Handle Style | Long | |
| Blade Material | Stainless Steel | |
| Overall Length | 152mm | |
| Handle Material | Steel | |
| Height Safe | Yes | |
| Scissor Type | Surgical | |
| Handle Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand William Whiteley & Sons | ||
Product Type Scissor | ||
Handle Style Long | ||
Blade Material Stainless Steel | ||
Overall Length 152mm | ||
Handle Material Steel | ||
Height Safe Yes | ||
Scissor Type Surgical | ||
Handle Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Rubber Trimming/ Gasket Scissor
Surgical grade stainless steel
Two sharp points for accurate flush cutting
Long handles - powerful cut
- RS Stock No. 7073052
- Mfr. Part No. 1956SS-5/SB/SAT/Clip
Each
$29.99
- RS Stock No. 3143829
- Mfr. Part No. 1973SS-5.5/SS
Each
$51.46
- RS Stock No. 2805679
- Mfr. Part No. 394NS.IT
Each
$400.39
Related links
- William Whiteley & Sons 140 mm Stainless Steel Large Bowed Scissor
- William Whiteley & Sons 127 mm Stainless Steel Laboratory Scissor
- William Whiteley & Sons 150mm Stainless Steel General Purpose Scissor
- William Whiteley & Sons 254 mm Steel Sidebent Scissor
- William Whiteley & Sons 185 mm Carbon Steel Warehouse Scissor
- William Whiteley & Sons 203 mm Steel Sidebent Scissor
- William Whiteley & Sons 200 mm Carbon Steel General Purpose Scissor
- William Whiteley & Sons 165 mm Carbon Steel Warehouse Scissor












