Subtotal (1 unit)*
$50.06
(exc. GST)
$55.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 239 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.06 |
*price indicative
- RS Stock No.:
- 487-107
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Heavy Duty Shears | |
| Blade Material | Stainless Steel | |
| Overall Length | 250mm | |
| Handle Material | ABS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heavy Duty Shears | ||
Blade Material Stainless Steel | ||
Overall Length 250mm | ||
Handle Material ABS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO 250 mm Heavy-Duty Shears
Need to cut through multiple layers of material? These RS PRO heavy-duty shears are made with corrosion-resistant, stainless steel blades for use in high-moisture environments. The metal is hardened to 57 HRC (Hardness Rockwell C) for increased strength.
Each blade is bevelled and precisely ground to improve and maintain sharpness. The metal has a polished finish for a smooth cutting action, so you can quickly and easily cut through paper, cardboard and fabric. Designed for frequent use, the handles are made from durable acrylonitrile butadiene styrene (ABS) material that's ergonomically shaped to reduce strain on hands.
These scissors are suitable for industrial use in textile manufacturing and printing processes as well as upholstery workshops and fashion production lines. They're also useful in offices, colleges and homes.
Features and Benefits
• Hollow ground edge
• Fully polished blade finish
• Cloth
• Upholstery
• Leather
• Rubber
• Fabric material cut
• Overall length of 250 mm
- RS Stock No. 2805674
- Mfr. Part No. 380.BB.W.IT
Each
$39.01
- RS Stock No. 2257506
- Mfr. Part No. 1784 250
Each
$106.52
Related links
- ideal-tek 145 mm Stainless Steel General Purpose Heavy Duty Shears
- RS PRO 290 mm Stainless Steel Heavy Duty Scissor
- RS PRO 250 mm Stainless Steel General Purpose Scissor
- William Whiteley & Sons 254mm High Carbon Steel General Purpose Heavy Duty Shears
- William Whiteley & Sons 10 in High Carbon Steel General Purpose Heavy Duty Shears
- William Whiteley & Sons 200 mm High Carbon Steel General Purpose Heavy Duty Shears
- ABUS Keyed Stainless Steel Heavy Duty Padlock Weatherproof 53 mm Body
- BETA 250 mm Alloy Steel Heavy Duty Scissors with All-Metal Construction and Offset Coated Handles Scissor