ideal-tek 100 mm Stainless Steel General Purpose Scissor

Subtotal (1 unit)*

$108.90

(exc. GST)

$119.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.90

*price indicative

RS Stock No.:
280-5658
Mfr. Part No.:
346AMS.B.IT
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Scissor

Blade Material

Stainless Steel

Overall Length

100mm

Cut Length

8mm

Handle Material

Stainless Steel

Adjustable Pivot

No

Scissor Type

General Purpose

Standards/Approvals

RoHS

COO (Country of Origin):
PK
The ideal-tek Micro scissors with very fine blades, ideal for miniature work in confined spaces. The spring-loaded handles provide the scissors with an ergonomic grip, suitable for comfortable execution of multiple cuts.

Blades are hardened to 55HRC hardness

Sandpaper coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy