BETA 147mm Stainless Steel Straight Scissor Orange, Black

Subtotal (1 unit)*

$39.88

(exc. GST)

$43.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.88

*price indicative

RS Stock No.:
234-4866
Mfr. Part No.:
1128BMX
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Scissor

Blade Material

Stainless Steel

Overall Length

147mm

Cut Length

58.2mm

Handle Material

Plastic

Adjustable Pivot

No

Scissor Type

Straight

Handle Colour

Orange, Black

Standards/Approvals

No

RoHS Status: Exempt

BETA Scissor, 147mm Overall Length, 58.2mm Cut Length - 1128BMX


This scissor is a compact, straight cutting tool designed for precision trimming and general utility tasks in technical workshops. It combines stainless-steel blades with a moulded plastic handle to deliver controlled cuts in environments common to automation, electronics, electrical and mechanical work. The instrument is suited to operators requiring a small, easy-to-handle implement for repetitive cutting duties.

Features and Benefits:


• Stainless-steel blades provide corrosion resistance and consistent edge retention
• Non-adjustable pivot ensures stable blade alignment during repetitive cuts
• Straight blade geometry supports accurate linear trimming and snipping
• Plastic ergonomic handle reduces hand fatigue during extended use
• Two-tone Orange and black finish improves visibility in toolkits

Applications


• Suitable for trimming cable sleeving and insulation in electrical assemblies
• Ideal for precision cut‑back work on wiring looms in automotive automation
• Used for cutting components or leads during PCB assembly and repair
• Can be used for small material preparation tasks in mechanical workshops

What is the overall size for storage and portability?


The total instrument length measures 147 mm, making it Compact for pockets or tool pouches.

How much cutting edge is available for detailed trims?


The effective blade cutting span is 58.2 mm, enabling precise short cuts and fine detail work.

What materials compose the handles for grip and durability?


The handles are manufactured from plastic and finished in Orange and black to aid identification.

Is the pivot adjustable to alter blade tension?


The pivot is fixed and non-adjustable to maintain consistent blade registration during use.

Which product identification applies when specifying this tool in orders?


Use the manufacturer's model identifier 011280051 when confirming procurement requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy