BETA 203mm Stainless Steel Kevlar and fibre optics scissors Scissor
- RS Stock No.:
- 234-4873
- Mfr. Part No.:
- 1131CK
- Brand:
- BETA
Subtotal (1 unit)*
$205.15
(exc. GST)
$225.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.15 |
*price indicative
- RS Stock No.:
- 234-4873
- Mfr. Part No.:
- 1131CK
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 203mm | |
| Handle Material | Plastic | |
| Cut Length | 75mm | |
| Adjustable Pivot | No | |
| Scissor Type | Kevlar and fibre optics scissors | |
| Handle Colour | Orange | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 203mm | ||
Handle Material Plastic | ||
Cut Length 75mm | ||
Adjustable Pivot No | ||
Scissor Type Kevlar and fibre optics scissors | ||
Handle Colour Orange | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Kevlar® and fibre optics scissors made of steel specially treated to work on cut-proof materials, including aramidic. Scissors are the perfect solution for use in industrial, medical and commercial environments.
Anti-loosening locking screw
Made of stainless steel
Related links
- Knipex 160 mm Chrome Vanadium Steel Kevlar Scissor
- BETA 215 mm Stainless Steel Light Duty Scissors Scissor
- RS PRO 203 mm Carbon Steel Kevlar Scissor
- BETA 240 mm Stainless Steel Light Duty Scissors Scissor
- RS PRO 159 mm Carbon Steel Kevlar Scissor
- BETA 144mm Stainless Steel Electricians Scissor
- BETA 250 mm Alloy Steel Heavy Duty Scissors with All-Metal Construction and Offset Coated Handles Scissor
- RS PRO 160 mm Stainless Steel Clamp Scissor
