BETA 150mm Stainless Steel Electricians Scissor Orange, Black

Subtotal (1 unit)*

$74.16

(exc. GST)

$81.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 98 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.16

*price indicative

RS Stock No.:
191-5766
Mfr. Part No.:
1128BAX
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Handle Style

Large Handle with Pipe Throttling Grooves

Product Type

Scissor

Blade Material

Stainless Steel

Overall Length

150mm

Handle Material

Plastic

Cut Length

50mm

Adjustable Pivot

No

Scissor Type

Electricians

Handle Colour

Orange, Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

BETA Scissor, 50mm Cut Length, 150mm Overall Length - 1128BAX


This scissors is a hand tool designed for electricians to cut and trim wires and small components in electrical and electronic work. It combines corrosion-resistant blades with a large, ergonomically profiled handle to support frequent use in workshop and on-site environments without detailing every specification.

Features and Benefits:


• Stainless steel blades resist corrosion and maintain cutting edge
• 50mm cut length delivers precise wire and small-component trimming
• 150mm overall length offers controlled reach in confined spaces
• Large plastic handle reduces hand fatigue during repetitive tasks
• Pipe throttling grooves improve grip when working with insulated cables

Applications


• Suitable for cutting single-core and multi-core wires to length
• Ideal for trimming cable insulation during assembly work
• Used for neat termination of wires in control panels
• Can be used for small component trimming on electronic assemblies
• Used with conduit installations where space is restricted

What materials are used for the cutting surfaces and why are they chosen?


The blades are MADE from stainless steel to provide resistance to rust and to preserve a Sharp edge under regular electrical workshop conditions.

How does the handle support extended use in industrial settings?


The handle is moulded from Durable plastic with a large profile and grooves to distribute pressure and improve grip during repeated cutting operations.

Are the scissors adjustable for different cutting widths?


There is no adjustable pivot included, the tool operates with a fixed joint for consistent blade alignment.

What colours identify the tool for quick selection on-site?


The handle is finished in Orange and black to aid Visual recognition among other hand tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy