BETA 145mm Stainless Steel Electricians Scissor Black, Orange
- RS Stock No.:
- 191-5767
- Mfr. Part No.:
- 1128BM
- Brand:
- BETA
Subtotal (1 unit)*
$40.67
(exc. GST)
$44.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.67 |
*price indicative
- RS Stock No.:
- 191-5767
- Mfr. Part No.:
- 1128BM
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 145mm | |
| Handle Material | Plastic | |
| Cut Length | 50mm | |
| Adjustable Pivot | No | |
| Scissor Type | Electricians | |
| Handle Colour | Black, Orange | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 145mm | ||
Handle Material Plastic | ||
Cut Length 50mm | ||
Adjustable Pivot No | ||
Scissor Type Electricians | ||
Handle Colour Black, Orange | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
BETA Scissor, 50mm Cut Length, 145mm Overall Length - 1128BM
This scissor is a handheld cutting tool designed for electrical work, providing controlled wire and material cutting in workshop and on-site environments. It combines stainless steel blades with a plastic, two-tone handle to offer a Compact solution for routine cable and component trimming tasks without an adjustable pivot.
Features and Benefits:
• Stainless steel blades deliver corrosion-resistant cutting performance
• 50mm cut length enables precise short-length trimming
• 145mm overall length provides Compact manoeuvrability
• Plastic black and Orange handles offer clear Visual identification
• Non-adjustable pivot ensures consistent blade alignment
• Designed for electricians to support frequent cutting cycles
• 50mm cut length enables precise short-length trimming
• 145mm overall length provides Compact manoeuvrability
• Plastic black and Orange handles offer clear Visual identification
• Non-adjustable pivot ensures consistent blade alignment
• Designed for electricians to support frequent cutting cycles
Applications
• Suitable for trimming insulated conductors in panel assembly
• Ideal for cutting small cable runs during installations
• Used for preparing wire ends prior to termination
• Can be used for trimming cable ties and small components
• Used with Terminal blocks and connector assemblies
• Ideal for cutting small cable runs during installations
• Used for preparing wire ends prior to termination
• Can be used for trimming cable ties and small components
• Used with Terminal blocks and connector assemblies
What materials are the blades constructed from?
The blades are MADE from stainless steel, offering resistance to corrosion and maintaining edge integrity during repetitive cutting tasks.
How does the pivot design affect maintenance?
The pivot is fixed rather than adjustable, which reduces the need for periodic tension adjustment and preserves alignment under typical electrical workshop use.
Are the handles suitable for quick identification in toolkits?
The handles are coloured black and Orange to aid Rapid Visual recognition among other tools and components.
How portable is the tool for field engineers?
With an overall length of 145mm and a Compact profile, it is straightforward to carry in a pocket or small pouch for on-site work.
Related links
- BETA 148mm Stainless Steel Electricians Scissor
- BETA 150mm Stainless Steel Electricians Scissor
- BETA 145 mm Stainless Steel Electricians Scissor
- Facom 255mm Stainless Steel Electricians Scissor
- Knipex 155 mm Stainless Steel Electricians Scissor
- Knipex 160 mm Stainless Steel Electricians Scissor
- Unilite 160 mm Stainless Steel Electricians Scissor
- Expert by Facom 145 mm Stainless Steel Electricians Scissor
